Part Details for 630C022NF07 by Glenair Inc
Overview of 630C022NF07 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630C022NF07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1650
|
Newark | Connector |Glenair 630C022NF07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$76.3700 / $300.8800 | Buy Now |
DISTI #
3937-630C022NF07-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$434.3100 | Buy Now |
DISTI #
630C022NF07
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Bulkhead Flange Mount Adapter Straight - Bulk (Alt: 630C022NF07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
654-630C022NF07
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories EMI/RFI ENV BULKHEAD BAND ADAPTER FLNG MT RoHS: Not Compliant | 0 |
|
$71.7800 / $201.3300 | Order Now |
DISTI #
71109080
|
Verical | EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Straight Aluminium Olive Drab Cadmium Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$55.1154 / $114.5769 | Buy Now |
DISTI #
77952775
|
Verical | EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Straight Aluminium Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$114.5769 / $285.7308 | Buy Now |
DISTI #
GLE630C022NF07
|
Interstate Connecting Components | EMI/RFI ENV BULKHEAD BANDING ADAPTER FLANGE MOUNT | 0 |
|
$76.3695 / $343.8567 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 11 |
|
$200.1500 / $342.8800 | Buy Now |
Part Details for 630C022NF07
630C022NF07 CAD Models
630C022NF07 Part Data Attributes
|
630C022NF07
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
630C022NF07
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BOOT ADAPTER | |
Cable Entry-Max | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |