Part Details for 6309-2RS1/C3LT20 by SKF
Overview of 6309-2RS1/C3LT20 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX6309GH-AZ | Renesas Electronics Corporation | 1310/1490/1550 nm DFB-LD for Fiberoptic Communications, , / | |
51963-093LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2ACP 2ACP Vertical Header. | |
51963-090LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2DCP 28S 2DCP Vertical Header. |
Price & Stock for 6309-2RS1/C3LT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73617970
|
RS | Deep Groove Ball Bearing, ID 45 mm, OD 100 mm, W 25 mm | SKF 6309-2RS1/C3LT20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$142.2400 | RFQ |