Part Details for 6309 SL005 by Alpha Wire
Results Overview of 6309 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX6309GH-AZ | Renesas Electronics Corporation | 1310/1490/1550 nm DFB-LD for Fiberoptic Communications, , / | |
JM38510/66309BCA | Texas Instruments | Dual 4-Bit Binary Counters 14-CDIP -55 to 125 | |
M38510/66309BCA | Texas Instruments | Dual 4-Bit Binary Counters 14-CDIP -55 to 125 |
Price & Stock for 6309 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2290673
|
Farnell | CABLE, 24AWG, 25 CORE, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Reel | 12 |
|
$218.3836 / $222.9078 | Buy Now |
DISTI #
6309SL005-ND
|
DigiKey | CABLE 25COND 24AWG SHLD 100' Min Qty: 1 Lead time: 50 Weeks Container: Spool |
11 In Stock |
|
$584.8580 / $685.2300 | Buy Now |
DISTI #
602-6309-100
|
Mouser Electronics | Multi-Conductor Cables 24 AWG, 25 Conductor Communication Cable, Shielded, 100 ft - Slate RoHS: Compliant | 1 |
|
$584.8500 / $662.2900 | Buy Now |
DISTI #
70139321
|
RS | Multiconductor Cable, 25C, 24 AWG, Stranded, Foil Shield, Gray, PVC, 6309 Series | Alpha Wire 6309 S... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 0 |
|
$673.8900 | RFQ |
DISTI #
51509617
|
Verical | Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 25Conductors 24AWG 8.91mm 300VAC S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1906 | Americas - 2 |
|
$744.1850 / $800.6440 | Buy Now |
DISTI #
6309-SL005
|
TME | Wire, Alpha Essential C&C, 25x24AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 3 |
|
$158.8800 / $204.2700 | Buy Now |
Part Details for 6309 SL005
6309 SL005 CAD Models
6309 SL005 Part Data Attributes
|
6309 SL005
Alpha Wire
Buy Now
|
Compare Parts:
6309 SL005
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |