-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 PCB TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1552
|
Newark | Terminal, Male Disconnect, 0.25In Solder, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:2.54Mm, Terminal Plating:Tin, Product Range:Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 63067-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 419 |
|
$0.1790 / $0.2120 | Buy Now |
DISTI #
A24743-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
36388 In Stock |
|
$0.1456 / $0.3300 | Buy Now |
DISTI #
63067-1
|
Avnet Americas | Quick Disconnect Terminal M 14.61mm 8.38mm Tin Over Copper Loose Piece - Bulk (Alt: 63067-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 13928149000 Factory Stock |
|
$0.1321 | Buy Now |
DISTI #
26R1552
|
Avnet Americas | Quick Disconnect Terminal M 14.61mm 8.38mm Tin Over Copper Loose Piece - Bulk (Alt: 26R1552) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 419 Partner Stock |
|
$0.1670 / $0.2700 | Buy Now |
DISTI #
571-63067-1
|
Mouser Electronics | Terminals 250 PCB TAB RoHS: Compliant | 7435 |
|
$0.1450 / $0.3100 | Buy Now |
|
Future Electronics | Printed Circuit Board 6.35x0.81 mm Straight Non-Insulated Quick Disconnect Tab RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1370 / $0.1500 | Buy Now |
DISTI #
AMP63067-1
|
Heilind Electronics | 250 PCB TAB 032TPCUBR | Americas - 0 in Stock |
|
$0.1710 / $0.1735 | Buy Now |
|
Onlinecomponents.com | 250 FASTON TAB TPBR RoHS: Compliant |
38164 In Stock 149000 Factory Stock |
|
$0.1394 / $0.1695 | Buy Now |
|
Quest Components | 150 |
|
$0.3456 / $0.5760 | Buy Now | |
DISTI #
63067-1
|
TTI | Terminals 250 PCB TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 5950 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63067-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63067-1
TE Connectivity
FASTON 250 PCB TAB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |