-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63064-1) MAG-MATE 250 F TAB 032 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2416
|
Newark | Mag-Mate 250 F Tab 032 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63064-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 | Buy Now |
DISTI #
A125121CT-ND
|
DigiKey | CONN MAG TERM 15-16AWG QC 0.250 Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2442 / $0.4900 | Buy Now |
DISTI #
63064-1
|
Avnet Americas | Mag-Mate Terminal 15-16AWG M 24.18mm 7.95mm Tin Strip - Tape and Reel (Alt: 63064-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2462 / $0.2697 | Buy Now |
DISTI #
571-63064-1
|
Mouser Electronics | Terminals MAG-MATE 250 F TAB RoHS: Compliant | 0 |
|
$0.2560 | Order Now |
|
Future Electronics | MAG-MATE 250 F TAB 032 TPBR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2550 | Buy Now |
DISTI #
AMP63064-1
|
Heilind Electronics | MAG-MATE 250 F TAB 032 TPBR | Americas - 0 in Stock |
|
$0.2874 / $0.2917 | Buy Now |
|
Onlinecomponents.com | MAG-MATE 250 F TAB 032 TPBR RoHS: Compliant | 0 |
|
$0.2426 / $0.5080 | Buy Now |
DISTI #
AMP63064-1
|
Interstate Connecting Components | MAG-MATE 250 F TAB 032 TPBR | 0 |
|
$0.2874 / $0.2917 | Buy Now |
|
Master Electronics | MAG-MATE 250 F TAB 032 TPBR RoHS: Compliant | 0 |
|
$0.2426 / $0.5080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63064-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63064-1
TE Connectivity
(63064-1) MAG-MATE 250 F TAB 032 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.29 mm2 | |
Wire Gauge | 15 AWG |