-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal, 0.8mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2414
|
Newark | Mag-Mate Poke-In 110F Tab Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63063-1 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 | Buy Now |
DISTI #
A111441TR-ND
|
DigiKey | CONN MAG TERM 22-25AWG QC 0.110 Min Qty: 36000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1416 | Buy Now |
DISTI #
63063-1
|
Avnet Americas | Mag-Mate Terminal 22-25AWG M 16.76mm Tin Strip - Tape and Reel (Alt: 63063-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Container: Reel | 0 |
|
$0.1501 | Buy Now |
DISTI #
571-63063-1
|
Mouser Electronics | Terminals MAG-MATE POKE-IN RoHS: Compliant | 0 |
|
$0.1410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Container: Reel | 0Reel |
|
$0.1333 | Buy Now |
DISTI #
AMP63063-1
|
Heilind Electronics | MAG-MATE POKE-IN 110F TAB TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG-MATE POKE-IN 110F TAB TPBR RoHS: Compliant | 0 |
|
$0.1406 / $0.3852 | Buy Now |
|
Bristol Electronics | 11000 |
|
RFQ | ||
DISTI #
AMP63063-1
|
Interstate Connecting Components | MAG-MATE POKE-IN 110F TAB TPBR | 0 |
|
Buy Now | |
|
Master Electronics | MAG-MATE POKE-IN 110F TAB TPBR RoHS: Compliant | 0 |
|
$0.1406 / $0.3852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63063-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63063-1
TE Connectivity
TAB Terminal, 0.8mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |