Part Details for 63050 by Klein Tools Inc
Overview of 63050 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F5796
|
Newark | Cutter, Cable, 25Mm, Overall Length:9.488", Cutting Capacity Max:-, For Use With:Aluminium, Soft Copper & Communications Cable, Blade Edge:-, Product Range:-, Body Material:Steel, Handle Colour:Red Rohs Compliant: Na |Klein Tools 63050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$51.0600 | Buy Now |
DISTI #
1742-1153-ND
|
DigiKey | CUTTER CABLE CIRC CROSS 9.5" Min Qty: 1 Lead time: 2 Weeks Container: Box |
12 In Stock |
|
$38.6780 / $43.8400 | Buy Now |
DISTI #
247-63050
|
Mouser Electronics | Wire Stripping & Cutting Tools Cable Cutter | 1 |
|
$38.6100 / $43.0900 | Buy Now |
|
Onlinecomponents.com | High-Leverage Cable Cutter |
12 In Stock |
|
$29.9800 | Buy Now |
|
Master Electronics | High-Leverage Cable Cutter |
12 In Stock |
|
$29.9800 | Buy Now |