Part Details for 63044-1 by TE Connectivity
Overview of 63044-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63044-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C1672
|
Newark | Mag-Mate Term 27-23 016 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63044-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1460 | Buy Now |
DISTI #
76AC9993
|
Newark | Mag-Mate Term 27-23 016 Tpbr |Amp Te Connectivity 63044-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 / $0.3200 | Buy Now |
DISTI #
A114148-ND
|
DigiKey | CONN MAG TERM 23-27AWG IDC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
30000 In Stock |
|
$0.1203 / $0.2700 | Buy Now |
DISTI #
63044-1
|
Avnet Americas | Mag-Mate Terminal 23-27AWG 7.62mm 3.43mm Tin Strip - Tape and Reel (Alt: 63044-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$0.1273 | Buy Now |
DISTI #
571-63044-1
|
Mouser Electronics | Terminals MAG-MATE TERM 27-23 016 TPBR RoHS: Compliant | 7888 |
|
$0.1300 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Bag | 0Bag |
|
$0.1130 | Buy Now |
DISTI #
AMP63044-1
|
Heilind Electronics | MAG-MATE TERM 27-23 016 TPBR | Americas - 0 in Stock90000 On Order |
|
$0.1355 / $0.1434 | Buy Now |
|
Onlinecomponents.com | MAG-MATE TERM 27-23 016 TPBR RoHS: Compliant |
128 In Stock |
|
$0.1162 / $0.1586 | Buy Now |
DISTI #
AMP63044-1
|
Interstate Connecting Components | MAG-MATE TERM 27-23 016 TPBR | 030000 On Order |
|
$0.1355 / $0.1434 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |