Part Details for 6303UE 877U1000 by Belden Inc
Results Overview of 6303UE 877U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6303UE 877U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C4401
|
Newark | 5 #18 Flrst Flrst/ Natural |Belden 6303UE 877U1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$669.8200 / $721.6500 | Buy Now |
DISTI #
BEL8619-1000-ND
|
DigiKey | CABLE 5COND 18AWG NATURAL Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6065 | Buy Now |
DISTI #
566-6303UE877U1000
|
Mouser Electronics | Multi-Conductor Cables 5 #18 FLRST FLRST | 0 |
|
$559.2200 / $652.3200 | Order Now |
DISTI #
71937650
|
RS | Security & Sound Cable, Plenum-CMP, 5C/18AWG BC, Unshielded, Natural LS PVC | Belden 6303UE 877U... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$759.3000 | RFQ |