-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63039-1) MAG-MATE W/BBL 33-31 010TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8459
|
Newark | Mag-Mate W/Bbl 33-31 010Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63039-1 Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 | Buy Now |
DISTI #
76AC9992
|
Newark | Terminals Mag-Mate W/Bbl 33-31 |Amp Te Connectivity 63039-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 | Buy Now |
DISTI #
A111440CT-ND
|
DigiKey | CONN MAG TERM 31-33AWG CRIMP Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19950 In Stock |
|
$0.0706 / $0.2100 | Buy Now |
DISTI #
63039-1
|
Avnet Americas | Tab Terminal 22-26AWG M 9.14mm 3.42mm Tin Strip - Tape and Reel (Alt: 63039-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Container: Reel | 0 |
|
$0.0746 | Buy Now |
DISTI #
571-63039-1
|
Mouser Electronics | Terminals MAG-MATE W/BBL 33-31 RoHS: Compliant | 0 |
|
$0.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 80000 Container: Reel | 0Reel |
|
$0.0663 | Buy Now |
DISTI #
AMP63039-1
|
Heilind Electronics | MAG-MATE W/BBL 33-31 010TPBR | Americas - 0 in Stock |
|
$0.0611 / $0.0727 | Buy Now |
|
Onlinecomponents.com | MAG-MATE W/BBL 33-31 010TPBR RoHS: Compliant | 0 |
|
$0.0699 / $0.1915 | Buy Now |
DISTI #
63039-1
|
Avnet Americas | Tab Terminal 22-26AWG M 9.14mm 3.42mm Tin Strip - Tape and Reel (Alt: 63039-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Container: Reel | 0 |
|
$0.0746 | Buy Now |
DISTI #
AMP63039-1
|
Interstate Connecting Components | MAG-MATE W/BBL 33-31 010TPBR | 0 |
|
$0.0611 / $0.0727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63039-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63039-1
TE Connectivity
(63039-1) MAG-MATE W/BBL 33-31 010TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.3 mm2 | |
Wire Gauge | 22 AWG |