-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 TAB .032 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B618
|
Newark | Terminal, Male Disconnect, 0.25In, Screw, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:4.5Mm, Terminal Plating:-, Product Range:-, Connector Type:Male Disconnect Rohs Compliant: Yes |Amp Te Connectivity 63038-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 377 |
|
$0.1110 / $0.2390 | Buy Now |
DISTI #
31M9200
|
Newark | |Amp Te Connectivity 63038-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 893 |
|
$0.1520 / $0.3360 | Buy Now |
DISTI #
A27857-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
13223 In Stock |
|
$0.1020 / $0.2400 | Buy Now |
DISTI #
63038-2
|
Avnet Americas | Quick Disconnect Terminal M 18.16mm 7.49mm Loose Piece - Bulk (Alt: 63038-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0836 | Buy Now |
DISTI #
50B618
|
Avnet Americas | Quick Disconnect Terminal M 18.16mm 7.49mm Loose Piece - Bulk (Alt: 50B618) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 377 Partner Stock |
|
$0.1460 / $0.2600 | Buy Now |
DISTI #
571-63038-2
|
Mouser Electronics | Terminals 250 FASTON TAB 032 B RoHS: Compliant | 10949 |
|
$0.0820 / $0.2500 | Buy Now |
|
Future Electronics | Quick Disconnect Tab Single Straight Stud Mount Stud Hole Brass 6.35 x 0.81 mm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0790 / $0.0910 | Buy Now |
DISTI #
AMP63038-2
|
Heilind Electronics | 250 FASTON TAB 032 BR | Americas - 11310 in Stock |
|
$0.0942 / $0.1191 | Buy Now |
|
Onlinecomponents.com | 250 FASTON TAB BR RoHS: Compliant |
46069 In Stock |
|
$0.0885 / $0.1016 | Buy Now |
|
Quest Components | 920 |
|
$0.0616 / $0.3080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63038-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63038-2
TE Connectivity
FASTON 250 TAB .032 BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |
This table gives cross-reference parts and alternative options found for 63038-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63038-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42808-1 | BRASS, TAB TERMINAL | TE Connectivity | 63038-2 vs 42808-1 |