-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 SERIES (6.3 MM) TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5986
|
Newark | Pcb Terminal, 6.35Mm X 0.81Mm, Brass, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:4.5Mm, Terminal Plating:Tin, Product Range:Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 63038-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8710 |
|
$0.1070 / $0.1270 | Buy Now |
DISTI #
63038-1-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
159260 In Stock |
|
$0.0991 / $0.1800 | Buy Now |
DISTI #
63038-1
|
Avnet Americas | Quick Disconnect Terminal M 18.16mm 7.49mm Tin Loose Piece - Bulk (Alt: 63038-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0920 | Buy Now |
DISTI #
25C5986
|
Avnet Americas | Quick Disconnect Terminal M 18.16mm 7.49mm Tin Loose Piece - Bulk (Alt: 25C5986) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 8710 Partner Stock |
|
$0.1500 / $0.2600 | Buy Now |
DISTI #
571-63038-1
|
Mouser Electronics | Terminals 250 FAST TAB 032TPBR RoHS: Compliant | 7216 |
|
$0.1070 / $0.2600 | Buy Now |
|
Future Electronics | FASTON .250 SERIES (6.3 MM) TAB TPBR RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.0817 | Buy Now |
DISTI #
AMP63038-1
|
Heilind Electronics | 250 FASTON TAB .032TPBR. | Americas - 4556 in Stock |
|
$0.1021 / $0.1037 | Buy Now |
|
Onlinecomponents.com | Quick Connect - 0.250" (6.35mm) - Male Screw - Rivet - Stud Connector Non-Insulated. RoHS: Compliant |
18623 In Stock |
|
$0.0817 / $0.0925 | Buy Now |
DISTI #
63038-1
|
TTI | Terminals 250 FAST TAB 032TPBR RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 7600 In Stock |
|
$0.0850 / $0.1090 | Buy Now |
DISTI #
63038-1
|
Avnet Americas | Quick Disconnect Terminal M 18.16mm 7.49mm Tin Loose Piece - Bulk (Alt: 63038-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63038-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63038-1
TE Connectivity
FASTON .250 SERIES (6.3 MM) TAB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |