There are no models available for this part yet.
Overview of 6303505304F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 6303505304F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
350-6303505304F-ND
|
DigiKey | 30MM DOM RD 120VAC W/TERM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
18 In Stock |
|
$31.2500 / $43.9400 | Buy Now | |
DISTI #
630-3505-304F
|
TTI | LED Panel Mount Indicators 30MM DOM RD 120VAC W/TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$38.0400 / $39.9700 | Buy Now |