Part Details for 6303503304F by Dialight
Results Overview of 6303503304F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6303503304F Information
6303503304F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6303503304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-6303503304F-ND
|
DigiKey | 30MM DOM RD 12VDC W/TERM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
15 In Stock |
|
$28.6198 / $40.1300 | Buy Now |
DISTI #
630-3503-304F
|
TTI | LED Panel Mount Indicators 30MM DOM RD 12VDC W/TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$28.2100 / $36.9100 | Buy Now |