Part Details for 63035-1 by TE Connectivity
Overview of 63035-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63035-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63035-1-ND
|
DigiKey | CONN TERM TAB RCPT 16-20AWG Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
63035-1
|
Avnet Americas | Crimp Terminal 16-20AWG F 23.01mm 10.41mm Tin Strip - Tape and Reel (Alt: 63035-1) RoHS: Compliant Min Qty: 163800 Package Multiple: 1400 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | 1120 |
|
$0.3148 / $0.7870 | Buy Now |
Part Details for 63035-1
63035-1 CAD Models
63035-1 Part Data Attributes:
|
63035-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63035-1
TE Connectivity
1.4mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |