Part Details for 6302FE 877U1000 by Belden Inc
Results Overview of 6302FE 877U1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6302FE 877U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL8607-1000-ND
|
DigiKey | CABLE 4COND 18AWG NATURAL Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4380 | Buy Now |
DISTI #
566-6302FE-U1000-877
|
Mouser Electronics | Multi-Conductor Cables 18AWG 4C STRAND 1000ft BOX NATURAL RoHS: Compliant | 0 |
|
$408.3100 / $453.7100 | Order Now |
DISTI #
71937640
|
RS | Security & Commercial Audio Cable, CMP, 4C/18AWG TC, Shielded, Natural LS PVC | Belden 6302FE 87... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$417.8500 / $454.1900 | RFQ |