-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63027-1) MAGMATE 250F-TAB 30-27 TPBR.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0533
|
Newark | Terminals Magmate 250F-Tab 30-27 Tpbr. |Amp Te Connectivity 63027-1 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7500 |
|
$0.4860 | Buy Now |
DISTI #
2266-63027-1-ND
|
DigiKey | MAGMATE 250F-TAB 30-27 TPBR. Min Qty: 7500 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.2520 | Buy Now |
DISTI #
17-63027-1TR-ND
|
DigiKey | MAGMATE 250F-TAB 30-27 TPBR. Min Qty: 7500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2434 | Buy Now |
DISTI #
63027-1
|
Avnet Americas | Faston Tab Terminal 25AWG to 28AWG Straight IDC Reel - Tape and Reel (Alt: 63027-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.2249 / $0.2463 | Buy Now |
DISTI #
571-63027-1
|
Mouser Electronics | Terminals MAGMATE 250F-TAB 30-27 TPBR. RoHS: Compliant | 0 |
|
$0.2310 / $0.2330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
DISTI #
AMP63027-1
|
Heilind Electronics | MAGMATE 250F-TAB 30-27 TPBR. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Mag-Mate Terminal 27-30AWG Tab Tin Strip RoHS: Compliant |
7500 Partner Stock |
|
$0.2375 / $0.2519 | Buy Now |
DISTI #
54147980
|
Verical | Mag-Mate Terminal 27-30AWG Brass Tab 18.97mm Tin Reel RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | Americas - 7500 |
|
$0.2360 | Buy Now |
DISTI #
63027-1
|
Avnet Americas | Faston Tab Terminal 25AWG to 28AWG Straight IDC Reel - Tape and Reel (Alt: 63027-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.2249 / $0.2463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63027-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63027-1
TE Connectivity
(63027-1) MAGMATE 250F-TAB 30-27 TPBR.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 25 AWG |