Part Details for 6302-K-M by Pneumatic Components Limited (PCL)
Overview of 6302-K-M by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP6302CBZA | Renesas Electronics Corporation | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller, SOICN, /Tube | |
HIP6302CBZA-T | Renesas Electronics Corporation | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller, SOICN, /Reel | |
HIP6302CBZ-T | Renesas Electronics Corporation | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller, SOICN, /Reel |
Price & Stock for 6302-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6302-K-M
|
TME | Manovacoumeter, -1÷0.6bar, 63mm, Temp: -20÷60°C, plastic Min Qty: 1 | 0 |
|
$7.9600 / $9.1400 | RFQ |