Part Details for 6301703304F by Dialight
Results Overview of 6301703304F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6301703304F Information
6301703304F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6301703304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-6301703304F-ND
|
DigiKey | 30MM FLT YL 12VDC W/TERM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
14 In Stock |
|
$24.1420 / $34.2900 | Buy Now |
DISTI #
630-1703-304F
|
TTI | LED Panel Mount Indicators 30MM FLT YL 12VDC W/TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$26.7500 / $27.8300 | Buy Now |