Part Details for 63012252111511 by Wurth Elektronik
Overview of 63012252111511 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 63012252111511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-63012252111511-ND
|
DigiKey | WR-RPSMA_SMA_PCB END LAUNCH JACK Min Qty: 1 Lead time: 12 Weeks Container: Tray |
75 In Stock |
|
$10.9250 / $17.2500 | Buy Now |
DISTI #
710-63012252111511
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-RPSMA PCB ELA JK IP67 12.7mm PCB RoHS: Compliant | 107 |
|
$10.9200 / $17.2500 | Buy Now |