Part Details for 63012242121508 by Wurth Elektronik
Overview of 63012242121508 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 63012242121508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1746
|
Newark | Rf Conn, Sma-Rp, Jack, 50 Ohm, Panel/Pcb Rohs Compliant: Yes |Wurth Elektronik 63012242121508 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.1500 / $9.4100 | Buy Now |
DISTI #
732-63012242121508-ND
|
DigiKey | WR-RPSMA_PCB CONNECTOR_END LAUNC Min Qty: 1 Lead time: 14 Weeks Container: Tray |
61 In Stock |
|
$6.0280 / $9.0500 | Buy Now |
DISTI #
710-63012242121508
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-RPMSA 100V 50Ohms PCB End Launch RoHS: Compliant | 39 |
|
$6.0200 / $9.0500 | Buy Now |
Part Details for 63012242121508
63012242121508 CAD Models
63012242121508 Part Data Attributes:
|
63012242121508
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
63012242121508
Wurth Elektronik
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Board Mount, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 6.35 inch | |
Body Diameter | 6.35 inch | |
Body Length | 6.35 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
Insertion Loss | 0.14 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |