-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 FLAG REC 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B4840
|
Newark | Female Flag Disconnect, 14-18Awg, 6.35Mm, Product Range:Faston 250 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 63010-2 Min Qty: 22000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 | Buy Now |
DISTI #
A27617CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
163233 In Stock |
|
$0.0775 / $0.1600 | Buy Now |
DISTI #
63010-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 13.71mm Tin Strip - Tape and Reel (Alt: 63010-2) RoHS: Compliant Min Qty: 22000 Package Multiple: 22000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0822 | Buy Now |
DISTI #
571-63010-2
|
Mouser Electronics | Terminals 18-14 AWG .250 RCPT Reel of 11000 RoHS: Compliant | 165000 |
|
$0.0810 / $0.0910 | Buy Now |
DISTI #
571-63010-2-CT
|
Mouser Electronics | Terminals 18-14 AWG .250 RCPT Cut Strip of 100 RoHS: Compliant | 8000 |
|
$0.1510 | Buy Now |
DISTI #
571-63010-2-MR
|
Mouser Electronics | Terminals 18-14 AWG .250 RCPT Reel of 1000 RoHS: Compliant | 0 |
|
$0.1040 / $0.1080 | Order Now |
DISTI #
V36:1790_11710971
|
Arrow Electronics | Quick Disconnect Terminal 14-18AWG Brass RCP 13.71mm Tin T/R RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 9 Weeks Date Code: 2411 | Americas - 11000 |
|
$0.0743 / $0.0910 | Buy Now |
|
Future Electronics | FASTON 250 FLAG REC 18-14 AWG TPBR RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 11000 Container: Reel | 0Reel |
|
$0.0740 / $0.0773 | Buy Now |
DISTI #
AMP63010-2
|
Heilind Electronics | 250 FLG FAST RCPT 18-14 016TPB | Americas - 0 in Stock2541000 On Order |
|
$0.0813 / $0.0926 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG REC 18-14 AWG TPBR RoHS: Compliant |
22000 In Stock |
|
$0.0654 / $0.0672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63010-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63010-2
TE Connectivity
FASTON 250 FLAG REC 18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |