Part Details for 6301 DDU CM NSK by NSK Ltd
Overview of 6301 DDU CM NSK by NSK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4630-16BBCZ | Analog Devices | 16-Bit, 2 MSPS, Dual | |
LT6301IFE#TRPBF | Analog Devices | 2x 500mA, Diff xDSL Line Drvr | |
AD4630-16BBCZ-RL | Analog Devices | 16-Bit, 2 MSPS, Dual |
Price & Stock for 6301 DDU CM NSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSK6301-DDU-CM
|
TME | Bearing: ball, Øint: 12mm, Øout: 37mm, W: 12mm, bearing steel Min Qty: 1 | 0 |
|
$4.1000 / $4.6900 | RFQ |