There are no models available for this part yet.
Overview of 6300FE-877-U1000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3372AC-1E2-33NU100.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1E3-25NU100.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1E3-28NU100.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for 6300FE-877-U1000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Commercial Wire Tape Low Smoke Polyvinyl Chloride 2Conductors 18AWG 4.11mm 300VAC Natural 304.8m RoHS: Compliant |
2000 In Stock |
|
$0.3330 / $0.3510 | Buy Now | ||
Master Electronics | Commercial Wire Tape Low Smoke Polyvinyl Chloride 2Conductors 18AWG 4.11mm 300VAC Natural 304.8m RoHS: Compliant |
2000 In Stock |
|
$0.3330 / $0.3510 | Buy Now |