-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 FLAG REC 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2409
|
Newark | 250 Flg Fast Rcpt 18-14 016Br Rohs Compliant: Yes |Amp Te Connectivity 63009-1 Min Qty: 22000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 | Buy Now |
DISTI #
A27614CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
76611 In Stock |
|
$0.0706 / $0.2100 | Buy Now |
DISTI #
63009-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 13.71mm Strip - Tape and Reel (Alt: 63009-1) RoHS: Compliant Min Qty: 22000 Package Multiple: 22000 Lead time: 9 Weeks, 0 Days Container: Reel | 447795 Factory Stock |
|
$0.0747 | Buy Now |
DISTI #
571-63009-1
|
Mouser Electronics | Terminals 18-14 AWG .250 RCPT RoHS: Compliant | 132000 |
|
$0.0670 / $0.0700 | Buy Now |
|
Future Electronics | 250 FASTON FLAG REC 18-14 AWG BR RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 11000 Container: Reel | 0Reel |
|
$0.0664 / $0.0700 | Buy Now |
DISTI #
AMP63009-1
|
Heilind Electronics | 250 FLG FAST RCPT 18-14 016BR | Americas - 0 in Stock |
|
$0.0739 / $0.0842 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG REC 18-14 AWG BR RoHS: Compliant |
99000 In Stock 327904 Factory Stock |
|
$0.0585 / $0.0673 | Buy Now |
DISTI #
63009-1
|
TTI | Terminals 18-14 AWG .250 RCPT RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 11000 Container: Reel |
Americas - 176000 In Stock |
|
$0.0610 / $0.0700 | Buy Now |
DISTI #
AMP63009-1
|
Interstate Connecting Components | 250 FLG FAST RCPT 18-14 016BR | 0 |
|
$0.0739 / $0.0842 | Buy Now |
|
Powell Electronics | FASTON 250 FLAG REC 18-14 AWG BR Min Qty: 22000 | 223677 |
|
$1,980.0000 / $35,000.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63009-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63009-1
TE Connectivity
FASTON 250 FLAG REC 18-14 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |