There are no models available for this part yet.
Overview of 63003-150-40 by Chromalox
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66563-003 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie Special Low Profile Strain Relief, 10 Positions. | |
10106116-3003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 3ACP 12S | |
86563003064LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 24/28 AWG, 200 Mating/Unmatings, Pack: 400/Reel. |
Price & Stock for 63003-150-40 by Chromalox
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26727.1
|
TestEquity LLC | Chroma 63003-150-40 DC Electronic Load, 150V, 40A, 250W, 63000 Series | 0 |
|
$1,457.0000 | Buy Now |