There are no models available for this part yet.
Overview of 6300/3 SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6300CGN#PBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i | |
LT6300CGN#TRPBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i | |
LT6300IGN#PBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i |
Price & Stock for 6300/3 SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13C2221
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 24Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 6300/3 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$406.4600 / $410.6100 | Buy Now | |
DISTI #
6300/3SL002-ND
|
DigiKey | CABLE 3COND 24AWG SLATE SHLD Min Qty: 500 Lead time: 3 Weeks Container: Spool |
500 In Stock |
|
$0.5155 / $0.6279 | Buy Now | |
DISTI #
602-6300/3-500-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG, 3 Conductor Communication Cable, Foil, 500 ft - Slate RoHS: Compliant | 0 |
|
$316.8900 / $333.6700 | Order Now | |
DISTI #
73596373
|
RS | Communication & Control Cable, 24Awg/3C, Foil Shield, PVC Slate | Alpha Wire 6300/3 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$313.4200 / $337.0100 | RFQ |