-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C5783
|
Newark | Bracket Rohs Compliant: Yes |Keystone 630 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
36-630-ND
|
DigiKey | MOUNT BRKT Z SHAPE 0.128" BRASS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
740 In Stock |
|
$0.7732 / $2.0400 | Buy Now |
DISTI #
534-630
|
Mouser Electronics | Mounting Hardware MNT BRKT BRS T PL RoHS: Compliant | 456 |
|
$0.7730 / $1.9400 | Buy Now |
|
Future Electronics | Threaded Mounting Bracket .032 (.81) Thick Brass Tin Plate RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.7500 / $1.9700 | Buy Now |
|
Bisco Industries | 95 |
|
Buy Now | ||
DISTI #
KEYS630
|
TME | Bracket Z, W: 7.14mm, H: 11.1mm, L: 7.92mm, brass, Thread: UNC 6-32 Min Qty: 1 | 0 |
|
$1.2900 / $1.6500 | RFQ |
DISTI #
000000000000033500
|
Sager | Mounting Hardware MNT BRKT BRS T PL Min Qty: 500 | 0 |
|
$0.8970 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy