Part Details for 630-7/16 by Klein Tools Inc
Overview of 630-7/16 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630-7/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C1515
|
Newark | Driver, Nut, Cushion Grip, 7/16Inx76Mm, Drive Size - Metric:11.112Mm, Blade Length:76Mm, Overall Length:186Mm, Product Range:-, Handle Colour:Brown Rohs Compliant: Na |Klein Tools 630-7/16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8400 | Buy Now |
DISTI #
1742-1609-ND
|
DigiKey | NUT DRIVER HEX SKT 7/16" 7.31" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$10.5564 / $12.2900 | Buy Now |
DISTI #
247-630-7/16
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 7/16-Inch Hollow Nut Driver, 3-Inch, Cushion-Grip | 0 |
|
$10.3700 / $12.3100 | Order Now |
DISTI #
70437147
|
RS | Nut Driver, Cushion-Grip, 3" Hollow-Shaft, 7/16" Hex | Klein Tools 630-7/16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9900 / $13.5900 | Buy Now |