Part Details for 630-6MM by Klein Tools Inc
Overview of 630-6MM by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-004LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 6MM | |
11826-CBA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 6mm HT 80 pin. | |
026-6A06-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 6MM,GEN2,14DP,4SE,4PWR |
Price & Stock for 630-6MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K7528
|
Newark | Nut Driver, 6Mm, 3", 6.75", Drive Size - Metric:6Mm, Blade Length - Metric:76.2Mm, Overall Length - Metric:171.5Mm, Drive Size - Imperial:0.2362", Blade Length - Imperial:3", Overall Length - Imperial:6.75", Product Range:- Rohs Compliant: Na |Klein Tools 630-6MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5400 | Buy Now |
DISTI #
1742-1608-ND
|
DigiKey | NUT DRIVER HEX SOCKET 6MM 6.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$8.6652 / $10.0900 | Buy Now |
DISTI #
247-630-6MM
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 6 mm Nut Driver, 3-Inch Hollow Shaft, Cushion-Grip | 0 |
|
$8.5700 / $9.2000 | Order Now |
DISTI #
71083307
|
RS | 6 mm Cushion-Grip Nut Driver, 3" Hollow Shaft | Klein Tools 630-6MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2300 / $10.0300 | RFQ |
|
Onlinecomponents.com | Driver Set - 3 In. 76 mm Shafts RoHS: Compliant |
14 In Stock |
|
$6.9900 / $9.5100 | Buy Now |
|
Master Electronics | Driver Set - 3 In. 76 mm Shafts RoHS: Compliant |
14 In Stock |
|
$6.9900 / $9.5100 | Buy Now |