Part Details for 630-6731-DBW by RCD Components Inc
Overview of 630-6731-DBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6731BFBZ-T | Renesas Electronics Corporation | Power Factor Correction Controllers | |
iW673-10 | Renesas Electronics Corporation | Digital Green-Mode Synchronous Rectifier Controller | |
ISL6731AFBZ | Renesas Electronics Corporation | Power Factor Correction Controllers |
Part Details for 630-6731-DBW
630-6731-DBW CAD Models
630-6731-DBW Part Data Attributes
|
630-6731-DBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
630-6731-DBW
RCD Components Inc
Fixed Resistor, Wire Wound, 100W, 6730ohm, 1900V, 0.5% +/-Tol, 20ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 24.4 mm | |
Package Length | 46.7 mm | |
Package Style | Chassis Mount | |
Package Width | 65.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 6730 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 0.5% | |
Working Voltage | 1900 V |