There are no models available for this part yet.
Overview of 630-47W1250-2NC by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 630-47W1250-2NC by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AJ7407
|
Newark | Combo D-Sub Conn, R/A Rcpt, Dd-47W1, Th, Product Range:630C Series, Insert Arrangement:Dd-47W1, Gender:Receptacle, No. Of Contacts:47Contacts, Contact Type:46 Signal, 1 Power, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 630-47W1250-2NC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7500 / $19.0900 | Buy Now | |
DISTI #
151-630-47W1250-2NC-ND
|
DigiKey | CONN D-SUB RCPT 47POS R/A SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.3772 | Buy Now | |
DISTI #
587-630-47W1250-2NC
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Power Combo D-Sub Connector | 0 |
|
$14.4000 / $15.0900 | Order Now | |
Onlinecomponents.com | D-Sub Receptacle - 1 Coax & 46 Signal - Right Angle PC Pin - M3 - Mounting Bracket - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$13.0300 / $27.3000 | Buy Now |