Part Details for 630-47W1240-2TB by EDAC Inc
Overview of 630-47W1240-2TB by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630-47W1240-2TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ8364
|
Newark | Combo D-Sub Conn, R/A Rcpt, Dd-47W1, Th, Product Range:630C Series, Insert Arrangement:Dd-47W1, Gender:Receptacle, No. Of Contacts:47Contacts, Contact Type:46 Signal, 1 Power, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 630-47W1240-2TB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0500 / $15.9000 | Buy Now |
DISTI #
151-630-47W1240-2TB-ND
|
DigiKey | CONN D-SUB RCPT 47POS R/A SLDR Min Qty: 2000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4887 | Buy Now |
DISTI #
587-630-47W1240-2TB
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Power Combo D-Sub Connector | 0 |
|
$10.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$11.2200 | Buy Now |
|
Onlinecomponents.com | D-Sub Receptacle - 1 Coax & 46 Signal - Right Angle PC Pin - M3 - Mounting Bracket - Boardlock - Tin Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$11.0900 / $32.5500 | Buy Now |