Part Details for 630-3004-304F by Dialight
Overview of 630-3004-304F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
HPH3-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 630-3004-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ0742
|
Newark | Panel Indicator, White, 1.18", 24Vdc, Led Color:White, Operating Voltage:24Vdc, Mounting Hole Dia:1.18", Forward Current If:32Ma, Luminous Intensity:17Cd, Ip/Nema Rating:Ip66, Nema 4X, Product Range:630 Series Rohs Compliant: Yes |Dialight 630-3004-304F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$21.2000 | Buy Now |
DISTI #
645-630-3004-304F
|
Mouser Electronics | LED Panel Mount Indicators 30MM DOM WHITE 24VDC W/TERM | 0 |
|
$28.7500 / $30.2700 | Order Now |
DISTI #
74748821
|
RS | Panel mount indicator, 30MM, dome, WHITE 24VDC with TERM | Dialight 630-3004-304F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 24 |
|
$34.5400 / $37.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$27.6100 | Buy Now |
|
Onlinecomponents.com | Panel mount indicator, 30MM, dome, WHITE 24VDC with TERM | Dialight 630-3004-304F RoHS: Compliant |
25 Partner Stock |
|
$29.3700 / $43.4600 | Buy Now |
DISTI #
68394012
|
Verical | Panel mount indicator, 30MM, dome, WHITE 24VDC with TERM Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$27.8000 / $30.0200 | Buy Now |
DISTI #
80923171
|
Verical | Panel mount indicator, 30MM, dome, WHITE 24VDC with TERM Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$35.6916 / $36.7990 | Buy Now |
DISTI #
630-3004-304F
|
TTI | LED Panel Mount Indicators 30MM DOM WHITE 24VDC W/TERM pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$27.7900 | Buy Now |
DISTI #
630-3004-304F
|
IBS Electronics | Panel mount indicator, 30MM, dome, WHITE 24VDC with TERM | Dialight 630-3004-304F Min Qty: 19 Package Multiple: 1 | 25 |
|
$46.3710 | Buy Now |
DISTI #
000000000006158425
|
Sager | LED Panel Mount Indicators 30MM DOM WHITE 24VDC W/TERM Min Qty: 24 | 0 |
|
$28.8200 / $30.8800 | Buy Now |