Part Details for 630-25AB by Wakefield-Vette
Overview of 630-25AB by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630-25AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H5103
|
Newark | Heat Sink, Thermal Resistance:-, Packages Cooled:Bga, External Width - Metric:35Mm, External Height - Metric:6.4Mm, External Length - Metric:35Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 630-25AB Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
630-25AB-ND
|
DigiKey | HEATSINK FOR 35MM BGA Min Qty: 1800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9615 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8440 / $1.7680 | Buy Now |
DISTI #
630-25AB
|
Richardson RFPD | BOARD LEVEL HEAT SINK Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000000798790
|
Sager | Heat Sinks Omnidirectional Pin Fin Heat Sink for 35mm BGA, 35x6.4mm Min Qty: 1800 | 0 |
|
$0.8297 / $0.9743 | Buy Now |
Part Details for 630-25AB
630-25AB CAD Models
630-25AB Part Data Attributes:
|
630-25AB
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
630-25AB
Wakefield-Vette
Heat Sink, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 6.4 mm | |
Length | 35 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Weight | 4.09 g | |
Width | 35 mm |