Part Details for 630-1503-304F by Dialight
Overview of 630-1503-304F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1503CS8-2#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1503CS8-1.8#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1503CMS8-2#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC |
Price & Stock for 630-1503-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ0729
|
Newark | Panel Indicator, Red, 1.18", 12Vdc, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole Dia:1.18", Forward Current If:95Ma, Luminous Intensity:22Cd, Ip/Nema Rating:Ip66, Nema 4X, Product Range:630 Series Rohs Compliant: Yes |Dialight 630-1503-304F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$30.5000 / $32.1000 | Buy Now |
DISTI #
645-630-1503-304F
|
Mouser Electronics | LED Panel Mount Indicators 30MM FLT RD 12VDC W/TERM RoHS: Compliant | 0 |
|
$27.1900 / $31.1700 | Order Now |
DISTI #
74748831
|
RS | Panel mount indicator, 30MM, flat, red, 12VDC with TERM | Dialight 630-1503-304F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 17 |
|
$50.8500 / $55.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$28.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
16 Partner Stock |
|
$30.2400 / $50.5600 | Buy Now |
DISTI #
79008595
|
Verical | Panel mount indicator, 30MM, flat, red, 12VDC with TERM Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$35.4400 / $41.5700 | Buy Now |
DISTI #
630-1503-304F
|
TTI | LED Panel Mount Indicators 30MM FLT RD 12VDC W/TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$30.1600 / $39.8300 | Buy Now |
DISTI #
000000000006158412
|
Sager | LED Panel Mount Indicators 30MM FLT RD 12VDC W/TERM Min Qty: 25 | 0 |
|
$29.4000 / $31.4900 | Buy Now |
DISTI #
C1S204900411328
|
Chip1Stop | Unclassified RoHS: Compliant | 16 |
|
$44.6000 / $52.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16 Partner Stock |
|
$30.2400 / $50.5600 | Buy Now |