Part Details for 630-13W6240-5N1 by EDAC Inc
Overview of 630-13W6240-5N1 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630-13W6240-5N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ9196
|
Newark | Combo D-Sub Conn, R/A Rcpt, Dc-13W6, Th, Product Range:630C Series, Insert Arrangement:Dc-13W6, Gender:Receptacle, No. Of Contacts:13Contacts, Contact Type:7 Signal, 6 Power/Coax, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 630-13W6240-5N1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6100 / $20.2700 | Buy Now |
DISTI #
151-630-13W6240-5N1-ND
|
DigiKey | CONN D-SUB RCPT 13POS R/A SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.3438 | Buy Now |
DISTI #
587-630-13W6240-5N1
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Power Combo D-Sub Connector | 0 |
|
$16.3400 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 6 Coax & 7 Signal - Right Angle PC Pin - Through Hole - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$13.8500 / $29.0200 | Buy Now |