Part Details for 630-015M02 by Glenair Inc
Overview of 630-015M02 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630-015M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1318
|
Newark | Connector |Glenair 630-015M02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.4900 / $744.1100 | Buy Now |
DISTI #
3937-630-015M02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,321.5400 | Buy Now |
DISTI #
630-015M02
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 630-015M02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
630-015M02
|
TTI | Fiber Optic Connectors FIBER OPTIC CABLE BULKHD ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$800.1800 | Buy Now |
DISTI #
GLE630-015M02
|
Interstate Connecting Components | STUFFING TUBES | 0 |
|
Buy Now |
Part Details for 630-015M02
630-015M02 CAD Models
630-015M02 Part Data Attributes:
|
630-015M02
Glenair Inc
Buy Now
|
Compare Parts:
630-015M02
Glenair Inc
|
Samacsys Manufacturer | Glenair |