Part Details for 63.9358-21 by Stäubli Electrical Connectors
Overview of 63.9358-21 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63.9358-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9554
|
Newark | Socket, 20 Pole, 12Mm, Black, No. Of Contacts:20Contacts, Connector Type:Socket Strip, Pitch Spacing:12Mm, Product Range:Bl2-12/20/A Series, Row Pitch:12Mm, Contact Material:-, Contact Plating:Gold Plated Contacts, Svhc:No Svhc Rohs Compliant: Yes |Staubli 63.9358-21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6700 / $28.2100 | Buy Now |
DISTI #
70749467
|
RS | 20 Pole Socket Strip Bl2-12/20/A Black | Staubli 63.9358-21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$25.8300 / $30.0300 | Buy Now |
DISTI #
BL2-12/20/A-21
|
TME | Socket strip, 2mm banana, black, 70VDC, 10A, 33VAC, Sockets: 20 Min Qty: 1 | 0 |
|
$20.3300 / $21.7000 | RFQ |