Part Details for 63.9356-22 by Stäubli Electrical Connectors
Overview of 63.9356-22 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63.9356-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9553
|
Newark | Socket, 20 Pole, 6Mm, Red, No. Of Contacts:20Contacts, Connector Type:Socket Strip, Pitch Spacing:2Mm, Product Range:Bl2-6/20/A Series, Row Pitch:6Mm, Contact Material:-, Contact Plating:Gold Plated Contacts, Svhc:No Svhc Rohs Compliant: Yes |Staubli 63.9356-22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$21.5900 / $31.7500 | Buy Now |
DISTI #
BL2-6/20/A-22
|
TME | Socket strip, 2mm banana, red, 70VDC, 10A, 33VAC, Sockets: 20, 6mm Min Qty: 1 | 8 |
|
$20.6300 / $22.0200 | Buy Now |
DISTI #
C1S505400018423
|
Chip1Stop | Connector Other RoHS: Not Compliant pbFree: No Container: Bulk | 10 |
|
$18.0000 / $21.1000 | Buy Now |