Part Details for 63.9354-21 by Stäubli Electrical Connectors
Results Overview of 63.9354-21 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
63.9354-21 Information
63.9354-21 by Stäubli Electrical Connectors is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 63.9354-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8769
|
Newark | Test Connector, Jumper, Double 2Mm Plugs, Single 2Mm Jack, Gold Plated, Black Rohs Compliant: Yes |S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$7.0700 / $7.8300 | Buy Now |
DISTI #
71027907
|
RS | Spring Test Probes 2 mm Connecting Plug Black | Staubli 63.9354-21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3300 / $7.9100 | RFQ |
DISTI #
87612319
|
Verical | 63.9354-21 Min Qty: 15 Package Multiple: 1 | Americas - 352 |
|
$5.0606 / $5.3643 | Buy Now |
DISTI #
KS2-12L/A-21
|
TME | Connector: 2mm banana, stackable safety shunt, 10A, black, 30.4mm Min Qty: 1 | 430 |
|
$3.3300 / $4.0100 | Buy Now |