Part Details for 63.9318-25 by Stäubli Electrical Connectors
Overview of 63.9318-25 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9318WP8I | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™), PDIP, /Tube | |
X9318WS8IZT1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) | |
X9318WP8IZ | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™), PDIP, /Tube |
Price & Stock for 63.9318-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPB-2N/S-25
|
TME | Connector: 2mm banana, socket, 10A, 30VAC, 60VDC, green, on panel Min Qty: 1 | 0 |
|
$1.2500 / $1.5000 | RFQ |
DISTI #
C1S505400062354
|
Chip1Stop | Clip/Socket/Terminal pbFree: Yes Container: Bulk | 10 |
|
$1.4700 / $1.9300 | Buy Now |