Part Details for 63-64167-T221 by MELTRIC Corporation
Overview of 63-64167-T221 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64167PFB#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
R5F64167PFD#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
R5F64167DFD#2B | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Price & Stock for 63-64167-T221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74219568
|
RS | DSN60 RECEPT POLY BLUE SIZE 3 TYPE 4X IP 69 3P+N+G 60A 120/208 VAC 60 Hz NO AUX | Meltric 63-64167-T221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$625.7400 / $648.4900 | RFQ |