Part Details for 63-38167-T221 by MELTRIC Corporation
Overview of 63-38167-T221 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85838-167LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod | |
HAT2218R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 8A 22Mohm Sop8, SOP, /Embossed Tape | |
HAT2217C-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 3A 133Mohm Cmfpak6 |
Price & Stock for 63-38167-T221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74219468
|
RS | DSN30 INLET POLY BLUE SIZE 2 TYPE 4X IP 69 3P+N+G 30A 120/208 VAC 60 Hz NO AUX | Meltric 63-38167-T221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$154.9100 / $160.5500 | RFQ |