Part Details for 63-0020-0959 by Kester
Results Overview of 63-0020-0959 by Kester
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
63-0020-0959 Information
63-0020-0959 by Kester is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 63-0020-0959
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K8804
|
Newark | Flux Type:-, Flux Applications:-, Dispensing Method:Bottle, Volume:-, Weight:-, Product Range:-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Fluxes For Lead-Free RoHS: Compliant |
36 In Stock 52 On Order |
|
$51.8200 / $60.4400 | Buy Now |
DISTI #
69085759
|
Verical | Soldering Flux 959M No-Clean Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$67.3660 / $78.5720 | Buy Now |
|
Master Electronics | Fluxes For Lead-Free RoHS: Compliant |
36 In Stock 52 On Order |
|
$51.8200 / $60.4400 | Buy Now |
DISTI #
488SO259
|
Techni-Tool, Inc. | Kester 63-0020-0959 Soldering Flux, Liquid, Low-Solids, No-Clean, Non-Corrosive, 1 Gal | 137 |
|
$63.4500 | Buy Now |
DISTI #
488SO259
|
TestEquity LLC | Kester 63-0020-0959 Soldering Flux, Liquid, Low-Solids, No-Clean, Non-Corrosive, 1 Gal | 137 |
|
$63.4500 | Buy Now |