Part Details for 62VG15-L9-060C by Grayhill Inc
Overview of 62VG15-L9-060C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270KC-2060CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
UPC1060C-A | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
8N3S270KC-2060CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for 62VG15-L9-060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8929
|
Newark | 62Vg15-L9-060C |Grayhill 62VG15-L9-060C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0500 / $22.0600 | Buy Now |
DISTI #
136-62VG15-L9-060C-ND
|
DigiKey | 62VG15-L9-060C Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4804 | Buy Now |
DISTI #
62VG15-L9-060C
|
Avnet Americas | Optical Encoder with 2-Bit Gray Code Output 15? 24 Detent Position Cable Mount - Bulk (Alt: 62VG15-L9-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62VG15-L9-060C
|
Mouser Electronics | Encoders 62VG15-L9-060C RoHS: Compliant | 0 |
|
$15.5200 / $20.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$12.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$16.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8900 / $17.0500 | Buy Now |
DISTI #
000000000006070660
|
Sager | Encoders 62VG15-L9-060C Min Qty: 25 | 0 |
|
$12.9300 / $15.4500 | Buy Now |
Part Details for 62VG15-L9-060C
62VG15-L9-060C CAD Models
62VG15-L9-060C Part Data Attributes
|
62VG15-L9-060C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62VG15-L9-060C
Grayhill Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUTE ROTARY ENCODER |