Part Details for 62V22-02-050C by Grayhill Inc
Overview of 62V22-02-050C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 62V22-02-050C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M3950
|
Newark | 62V22-02-050C |Grayhill 62V22-02-050C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8800 / $72.9100 | Buy Now |
DISTI #
62V22-02-050C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1120 | Buy Now |
DISTI #
62V22-02-050C
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62V22-02-050C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9254 / $38.4835 | Buy Now |
DISTI #
706-62V22-02-050C
|
Mouser Electronics | Encoders 62V22-02-050C RoHS: Compliant | 0 |
|
$42.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$35.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$54.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.4200 / $48.0400 | Buy Now |
DISTI #
000000000002408306
|
Sager | Encoders 62V22-02-050C Min Qty: 1 | 0 |
|
$34.6100 / $50.4100 | Buy Now |
Part Details for 62V22-02-050C
62V22-02-050C CAD Models
62V22-02-050C Part Data Attributes:
|
62V22-02-050C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62V22-02-050C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |