Part Details for 62V11-02-100SH by Grayhill Inc
Overview of 62V11-02-100SH by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100SHAFB | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100SHDFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100SHDFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape |
Price & Stock for 62V11-02-100SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H3998
|
Newark | 62V11-02-100Sh |Grayhill 62V11-02-100SH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6600 / $64.2100 | Buy Now |
DISTI #
62V11-02-100SH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4760 | Buy Now |
DISTI #
62V11-02-100SH
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62V11-02-100SH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.8240 / $40.6438 | Buy Now |
DISTI #
706-62V11-02-100SH
|
Mouser Electronics | Encoders 62V11-02-100SH RoHS: Compliant | 0 |
|
$44.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$37.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$57.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.4700 / $50.7300 | Buy Now |
DISTI #
000000000001019290
|
Sager | Encoders 62V11-02-100SH Min Qty: 1 | 0 |
|
$36.5100 / $53.2200 | Buy Now |
Part Details for 62V11-02-100SH
62V11-02-100SH CAD Models
62V11-02-100SH Part Data Attributes
|
62V11-02-100SH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62V11-02-100SH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |