Part Details for 62SG15-M5-020C by Grayhill Inc
Overview of 62SG15-M5-020C by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz | |
MC68020CEH25E-G | Rochester Electronics LLC | Microprocessor, 32-Bit, MC68000 Family | |
MC68020CEH20E | Rochester Electronics | MC68020 - 32-Bit Microprocessor |
Price & Stock for 62SG15-M5-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62SG15-M5-020C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1944 | Buy Now |
DISTI #
62SG15-M5-020C
|
Avnet Americas | 62SG15-M5-020C - Bulk (Alt: 62SG15-M5-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5824 / $15.2217 | Buy Now |
DISTI #
706-62SG15-M5-020C
|
Mouser Electronics | Encoders Grayhill RoHS: Compliant | 0 |
|
$16.3500 / $19.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$13.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$18.0200 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Panel Mount Connector 6CPR Automotive RoHS: Compliant | 0 |
|
$13.1100 / $18.3400 | Buy Now |
DISTI #
000000000005622294
|
Sager | Encoders Grayhill Min Qty: 25 | 0 |
|
$13.2800 / $16.3700 | Buy Now |
DISTI #
62SG15-M5-020C
|
Avnet Abacus | (Alt: 62SG15-M5-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Optical Encoder, 24 PPR, Incremental, Quadrature | 0 |
|
$49.9900 | Buy Now |