Part Details for 62SG15-M0-020C by Grayhill Inc
Overview of 62SG15-M0-020C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz | |
MC68020CEH25E-G | Rochester Electronics LLC | Microprocessor, 32-Bit, MC68000 Family | |
MC68020CEH20E | Rochester Electronics | MC68020 - 32-Bit Microprocessor |
Price & Stock for 62SG15-M0-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7974
|
Newark | 62Sg15-M0-020C |Grayhill 62SG15-M0-020C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4400 / $22.0600 | Buy Now |
DISTI #
62SG15-M0-020C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2508 | Buy Now |
DISTI #
62SG15-M0-020C
|
Avnet Americas | 62SG15-M0-020C - Bulk (Alt: 62SG15-M0-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4560 / $13.9628 | Buy Now |
DISTI #
706-62SG15-M0-020C
|
Mouser Electronics | Encoders 62SG15-M0-020C RoHS: Compliant | 0 |
|
$14.9900 / $20.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$11.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$16.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7500 / $16.8300 | Buy Now |
DISTI #
000000000005622292
|
Sager | Encoders 62SG15-M0-020C Min Qty: 25 | 0 |
|
$12.7900 / $16.2700 | Buy Now |
Part Details for 62SG15-M0-020C
62SG15-M0-020C CAD Models
62SG15-M0-020C Part Data Attributes
|
62SG15-M0-020C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62SG15-M0-020C
Grayhill Inc
ENCODER WITH MINIMAL DEPTH, 5V,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |